Dev Kit
NCF3320EHN/0Y
NFC/RFID Read/Write 13.56MHz 512Byte Automotive AEC-Q100 32-Pin HVQFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Module/IC Classification
IC
RF Type
NFC
Operation
Read/Write
Memory Size
512Byte
Maximum Data Rate (Kbps)
848
Frequency Range (MHz)
13.56(Typ)
Protocols Supported
Felica|ISO/IEC 14443-A|ISO 14443-B|ISO/IEC 15693|ISO/IEC 18000-3|ISO/IEC 18092|MIFARE
Host Interface
RS232/I2C/SPI
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

