Dev Kit
NCF29A1MHN/0500IJ
NFC/RFID Tag and Transponder IC 310000kHz to 447000kHz/868000kHz to 915000kHz 32-Pin HVQFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.01
Automotive
Yes
PPAP
Unknown
Technology
Passive
RF Type
UHF
Style
IC
Frequency Range (kHz)
310000 to 447000|868000 to 915000
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
3.6
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85 - 0.05(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
32
Order Quantity

