Arrow Electronic Components Online
NCD5701ADR2G|ONSEMI|simage
NCD5701ADR2G|ONSEMI|limage
Gate and Power Drivers

NCD5701ADR2G

Driver 5V 7.8A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side|High Side
  • Driver Configuration
    Non-Inverting|Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    1
  • High and Low Sides Dependency
    Dependent
  • Type
    IGBT
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    18(Typ)
  • Maximum Fall Time (ns)
    19(Typ)
  • Maximum Propagation Delay Time (ns)
    5
  • Minimum Operating Supply Voltage (V)
    12.2
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Input Low Threshold Voltage (V)
    0.75(Max)
  • Typical Input High Threshold Voltage (V)
    4.3(Min)
  • Reference Voltage (V)
    5
  • Peak Output Current (A)
    7.8(Typ)
  • Maximum Power Dissipation (mW)
    700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Maximum Turn-On Delay Time (ns)
    56(Typ)
  • Maximum Turn-Off Delay Time (ns)
    63(Typ)
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources