Arrow Electronic Components Online
NCD57000DWR2G|ONSEMI|originalImage
NCD57000DWR2G|ONSEMI|simage
Gate and Power Drivers

NCD57000DWR2G

Driver 7.8A 1-OUT Inv/Non-Inv 16-Pin SOIC W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Configuration
    Non-Inverting|Inverting
  • Number of Drivers
    1
  • Type
    IGBT
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    10(Typ)
  • Maximum Fall Time (ns)
    15(Typ)
  • Maximum Propagation Delay Time (ns)
    66(Typ)
  • Minimum Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5
  • Peak Output Current (A)
    7.8(Typ)
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Over Current Protection|Thermal Shutdown
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.45(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources