Arrow Electronic Components Online
NCD471K1KVY5FF|NIC|simage
NCD471K1KVY5FF|NIC|limage
Reduced Price
Capacitor Ceramic Single Layer

NCD471K1KVY5FF

Cap Ceramic Single 470pF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    470pF
  • Tolerance
    10%
  • Voltage
    1000VDC
  • Dielectric
    Y5F
  • Special Features
    Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    6.35
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    6(Max)
  • Seated Plane Height (mm)
    9(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources