Capacitor Ceramic Single Layer
NCD222K1KVY5FF
Cap Ceramic Single 0.0022uF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0022uF
Tolerance
10%
Voltage
1000VDC
Dielectric
Y5F
Special Features
Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
6.35
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
10(Max)
Seated Plane Height (mm)
13(Max)
Mounting
Through Hole

