Ferrite Beads
NCB-H1206B500TR400F
Ferrite Beads High Current Chip 50Ohm 25% 100MHz 4A 0.02Ohm DCR 1206 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
50
Maximum DC Current (A)
4
Tolerance
25%
Maximum DC Resistance (Ohm)
0.02
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Case Size
1206
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.3

