Arrow Electronic Components Online
NCBH0805A390TR400F|NIC|simage
NCBH0805A390TR400F|NIC|limage
Ferrite Beads

NCB-H0805A390TR400F

Ferrite Beads High Current Chip 39Ohm 25% 100MHz 4A 0.03Ohm DCR 0805 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current Chip
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    39
  • Maximum DC Current (A)
    4
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.03
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0805
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.1

Documentation and Resources

Datasheets
Design resources