Ferrite Beads
NCB-H0805A220TR600F
Ferrite Beads High Current Chip 22Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
22
Maximum DC Current (A)
6
Tolerance
25%
Maximum DC Resistance (Ohm)
0.01
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Case Size
0805
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.1
Order Quantity

