Ferrite Beads
NCB-H0805A101TR400F
Ferrite Beads High Current Chip 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Current Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
100
Maximum DC Current (A)
4
Tolerance
25%
Maximum DC Resistance (Ohm)
0.02
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Case Size
0805
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.1

