Arrow Electronic Components Online
NC7WZ16P6X|ONSEMI|simage
NC7WZ16P6X|ONSEMI|limage
Buffers and Line Drivers

NC7WZ16P6X

Buffer 2-CH Non-Inverting 6-Pin SC-88 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    NC7WZ16P6X
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    WZ
  • Logic Function
    Buffer
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    2
  • Number of Output Enables per Chip
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.6@3.3V|3.8@5V
  • Absolute Propagation Delay Time (ns)
    10.6
  • Process Technology
    0.5um
  • Input Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    5|3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tolerant I/Os (V)
    5.5 Inputs
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Maximum Power Dissipation (mW)
    332
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources