Arrow Electronic Components Online
NC7WZ08K8X|ONSEMI|simage
NC7WZ08K8X|ONSEMI|limage
Logic Gates

NC7WZ08K8X

AND Gate 2-Element 2-IN 8-Pin US T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    7WZ
  • Logic Function
    AND
  • Number of Elements per Chip
    2
  • Number of Element Inputs
    2-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.8@3.3V|3.7@5V
  • Absolute Propagation Delay Time (ns)
    11
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    2.4(Max) mm
  • Package Length
    2.1(Max) mm
  • PCB changed
    8
  • Supplier Package
    US
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources