Arrow Electronic Components Online
NC7SZ14P5X|ONSEMI|limage
NC7SZ14P5X|ONSEMI|simage
Inverters and Schmitt Triggers

NC7SZ14P5X

Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    NC7SZ14P5X
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    SZ
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    7.2@3.3V|5.9@5V
  • Absolute Propagation Delay Time (ns)
    15.6
  • Process Technology
    0.5um
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum High Level Output Voltage (V)
    1.29
  • Maximum Low Level Output Voltage (V)
    0.55
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88A
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources