Buffers and Line Drivers
NC7SZ126P5X
Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-88A T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
NC7SZ126P5X
Automotive
No
PPAP
No
Logic Family
SZ
Logic Function
Buffer/Line Driver
Number of Elements per Chip
1
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Input Enables per Chip
0
Number of Outputs per Chip
1
Number of Output Enables per Chip
1 High
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
5@5V|5.7@3.3V
Absolute Propagation Delay Time (ns)
15.6
Process Technology
0.18um
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
32
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
5|3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
5.5
Tolerant I/Os (V)
5
Maximum Quiescent Current (uA)
2
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
332
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-88A
Pin Count
5
Lead Shape
Gull-wing

