Arrow Electronic Components Online
NC7SZ126FHX|ONSEMI|simage
NC7SZ126FHX|ONSEMI|limage
Buffers and Line Drivers

NC7SZ126FHX

Buffer/Line Driver 1-CH Non-Inverting 3-ST 6-Pin UDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    SZ
  • Logic Function
    Buffer/Line Driver
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    1
  • Number of Output Enables per Chip
    1 High
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5.7@3.3V|5@5V
  • Absolute Propagation Delay Time (ns)
    15.6
  • Process Technology
    0.18um
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tolerant I/Os (V)
    5
  • Maximum Quiescent Current (uA)
    2
  • Propagation Delay Test Condition (pF)
    50
  • Maximum Power Dissipation (mW)
    812
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources