Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
7SZ
Logic Function
AND
Number of Elements per Chip
1
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
5.2@3.3V|4.5@5V
Absolute Propagation Delay Time (ns)
12.7
Process Technology
0.5um
Maximum Low Level Output Current (mA)
32
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
5|3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
2
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.5
Package Length
3
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-74A
Pin Count
5
Lead Shape
Gull-wing

