Arrow Electronic Components Online
NC7SV157P6X|ONSEMI|simage
NC7SV157P6X|ONSEMI|limage
Multiplexers

NC7SV157P6X

Multiplexer 1-Element 2-IN 6-Pin SC-88 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    SV
  • Logic Function
    Multiplexer
  • Configuration
    1 x 2:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Input Enables per Element
    0
  • Number of Selection Inputs per Element
    1
  • Number of Outputs per Chip
    1
  • Number of Output Enables per Element
    0
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    18.8
  • Process Technology
    0.35um
  • Input Signal Type
    Single-Ended
  • Parity Invert Input
    No
  • Output Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    0.9
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Tolerant I/Os (V)
    3.6
  • Maximum Quiescent Current (uA)
    0.9
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources