Arrow Electronic Components Online
NC7ST86M5X|ONSEMI|limage
NC7ST86M5X|ONSEMI|simage
Logic Gates

NC7ST86M5X

XOR Gate 1-Element 2-IN 5-Pin SC-74A T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    7ST
  • Logic Function
    XOR
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    2-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    29@4.5V|28@5.5V
  • Absolute Propagation Delay Time (ns)
    33
  • Process Technology
    0.18um
  • Maximum Low Level Output Current (mA)
    2
  • Maximum High Level Output Current (mA)
    -2
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.5 mm
  • Package Length
    3 mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-74A
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources