TE ConnectivityNC6-P108-06Connector Terminal Blocks
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 6 | |
| 9.53 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 20/Contact | |
| 300V | |
| -40 | |
| 105 | |
| Package | |
| 58.69 | |
| 16 | |
| 16.51 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

