Connector Audio and Video
NC5MBH
Conn XLR Connector PL 5 POS 3.81mm Solder RA Thru-Hole 5 Terminal 1 Port
Neutrik GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
XLR Connector
Gender
PL
Number of Contacts
5
Terminal Pitch (mm)
3.81
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
1000
IP Rating
IP40
Product Length (mm)
25
Product Depth (mm)
21.7
Product Height (mm)
25
Mounting
Through Hole
Housing Material
Polyamide 6/6
Contact Plating
Gold Over Copper Over Nickel Phosphorus
Contact Material
Brass

