Arrow Electronic Components Online
NC5MAH|NEUTRIK|simage
NC5MAH|NEUTRIK|limage
Connector Audio and Video

NC5MAH

Conn XLR PL 5 POS Solder RA Thru-Hole 5 Terminal 1 Port

Neutrik Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    XLR
  • Gender
    PL
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    1000
  • Product Length (mm)
    25
  • Product Depth (mm)
    21.7
  • Product Height (mm)
    25
  • Mounting
    Through Hole
  • Housing Material
    Polyamide
  • Contact Plating
    Gold Over Copper Over Nickel Phosphorus
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources