Arrow Electronic Components Online
NC3MDV|NEUTRIK|simage
NC3MDV|NEUTRIK|limage
Connector Audio and Video

NC3M-D-V

Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

Neutrik Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    XLR Connector
  • Gender
    M
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Zinc Die Cast
  • Shell Plating
    Nickel
  • Product Length (mm)
    26
  • Product Depth (mm)
    31
  • Product Height (mm)
    26.7
  • Mounting
    Through Hole
  • Housing Material
    Zinc Die Cast
  • Contact Plating
    Silver Over Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources