Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
50V
Maximum Contact Resistance (mOhm)
5
Shell Plating
Chromium
Mounting
Through Hole

