Arrow Electronic Components Online
NC2EBDPDC48V|PANASONI|simage
NC2EBDPDC48V|PANASONI|limage
Power Relays

NC2EBD-P-DC48V

Power Relay 48VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    48
  • Coil Current (mA)
    7.5
  • Coil Resistance (Ohm)
    6.4K
  • Maximum Pick-Up Voltage
    38.4VDC
  • Minimum Dropout Voltage
    4.8VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    5DC|3AC
  • Maximum Switching Power
    150W|750VA
  • Operate Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    16
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    11.2
  • Product Height (mm)
    27.8
Order Quantity

Documentation and Resources

Datasheets
Design resources