Arrow Electronic Components Online
No Image Available
LCD Touch Screens

NC01111-T222

Touch Screen Resistive RS-232/USB 10.4in 80%

FUJITSU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8531.20.00.20
  • Automotive
    No
  • PPAP
    No
  • Input Type
    Finger|Pen
  • LCD Size (in)
    10.4
  • Touch Technology
    Resistive
  • Light Transmission (%)
    80
  • Active Area (mm)
    216.2x164.6
  • Glass Thickness (mm)
    1.1
  • Cable Interface
    RS-232/USB
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Panel
  • Package Height
    1.1
  • Package Width
    175.4
  • Package Length
    228.2
Order Quantity

Documentation and Resources

Datasheets
Design resources