Arrow Electronic Components Online
NBX32928|BUD|simage
NBX32928|BUD|limage
Box, Enclosure and Rack Accessories

NBX-32928

Steel Internal Panels For Series Boxes

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.20.00.90
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Internal Panel
  • Material
    Steel
  • Finish
    Galvanized

Documentation and Resources

Datasheets
Design resources