Arrow Electronic Components Online
NBX32924|BUD|simage
NBX32924|BUD|limage
Box, Enclosure and Rack Accessories

NBX-32924

16-Gauge Galvanized Steel 12.756x 8.780 x 0.06 Internal Panel

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Panel
  • Material
    Steel
  • Finish
    Galvanized
  • Product Depth (Imperial - Decimal) (in)
    8.78
  • Product Height (Imperial - Decimal) (in)
    12.756
  • Product Length (Imperial - Decimal) (in)
    0.06
Order Quantity

Documentation and Resources

Datasheets
Design resources