Arrow Electronic Components Online
NBRD5H100T4GVF01|ONSEMI|simage
NBRD5H100T4GVF01|ONSEMI|limage
Rectifiers

NBRD5H100T4G-VF01

Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    5
  • Peak Non-Repetitive Forward Surge Current (A)
    105
  • Maximum Forward Voltage (V)
    0.71
  • Peak Reverse Current (uA)
    3.5
  • Maximum Junction Ambient Thermal Resistance
    95.8°C/W
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources