Arrow Electronic Components Online
NBP8FD4ST1|NXP|simage
NBP8FD4ST1|NXP|limage
Board Mount Pressure Sensors

NBP8FD4ST1

Board Mount Pressure Sensor 40kPa to 250kPa Absolute 24-Pin HQFN EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    40kPa to 250kPa
  • Maximum Overload Pressure
    2000kPa(Min)
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Minimum Operating Supply Voltage (V)
    1.2
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    HQFN EP
  • Pin Count
    24

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources