Arrow Electronic Components Online
NBF32312|BUD|simage
NBF32312|BUD|limage
Boxes, Enclosures and Racks

NBF-32312

Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.35.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    NEMA Box
  • Door Type
    Acrylonitrile Butadiene Styrene
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    215.5
  • Product Depth (Metric) (mm)
    161.5
  • Product Height (Metric) (mm)
    100
  • Mounting
    Wall Mount

Documentation and Resources

Datasheets
Design resources