Arrow Electronic Components Online
NBDK2023S2VAIXDB|NEXTBIOM|simage
NBDK2023S2VAIXDB|NEXTBIOM|limage
Sensor Development Boards and Kits

NBDK-2023-S2-VAIX-DB

NB-2023-S2-VAIX-POD Fingerprint Sensor Development Kit Android/Linux OS

NEXT BIOMETRICS GROUP ASA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    NB-2023-S2-VAIX-POD
  • Supported Device Technology
    Fingerprint
  • Operating Systems
    Android|Linux
  • Development Software
    NBBiometrics AIX SDK
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Product Weight (g)
    18
  • Product Length (mm)
    53
  • Product Depth (mm)
    40
Order Quantity

Documentation and Resources

Datasheets
Design resources