Arrow Electronic Components Online
NBD10449|BUD|simage
NBD10449|BUD|limage
Boxes, Enclosures and Racks

NBD-10449

Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3923.10.90.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Non Metallic Enclosure
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    341
  • Product Depth (Metric) (mm)
    281
  • Product Height (Metric) (mm)
    132
  • Mounting
    Panel Mount
  • IP Rating
    IP66
  • NEMA Rating
    1/2/4/4X/12/13

Documentation and Resources

Datasheets
Design resources