Boxes, Enclosures and Racks
NBD-15449
Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Non Metallic Enclosure
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
341
Product Depth (Metric) (mm)
281
Product Height (Metric) (mm)
132
Mounting
Panel Mount
IP Rating
IP66
NEMA Rating
1/2/4/4X/12/13

