Arrow Electronic Components Online
NBC12430AFNG|ONSEMI|simage
NBC12430AFNG|ONSEMI|limage
Clock Generators and Synthesizers

NBC12430AFNG

Clock Generator 10MHz to 100MHz-IN 800MHz-OUT 28-Pin PLCC Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NBC12430AFNG
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    10 to 100
  • Maximum Output Frequency (MHz)
    800
  • Typical Duty Cycle (%)
    52.5(Max)
  • Input Logic Level
    CMOS|Crystal|TTL
  • Output Logic Level
    PECL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Maximum Supply Current (mA)
    85
  • Mounting
    Surface Mount
  • Package Height
    3.69(Min) mm
  • Package Width
    11.58(Max) mm
  • Package Length
    11.58(Max) mm
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources