Arrow Electronic Components Online
NB7V52MMNTXG|ONSEMI|limage
NB7V52MMNTXG|ONSEMI|simage
Flip Flops

NB7V52MMNTXG

Flip Flop D-Type Pos-Edge/Neg-Edge 1-Element 16-Pin QFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    D-Type
  • Number of Channels per Chip
    1
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    1
  • Number of Element Outputs
    1
  • Bus Hold
    No
  • Set/Reset
    Reset
  • Polarity
    Inverting/Non-Inverting
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.35@1.71V to 2.625V
  • Absolute Propagation Delay Time (ns)
    0.6
  • Input Signal Type
    Differential
  • Maximum Low Level Output Current (mA)
    34
  • Maximum High Level Output Current (mA)
    -34
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5
  • Maximum Operating Supply Voltage (V)
    2.625
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.87
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources