Arrow Electronic Components Online
NB4N527SMNG|ONSEMI|limage
NB4N527SMNG|ONSEMI|simage
Level Translators

NB4N527SMNG

Translator 1-CH Unidirectional 16-Pin QFN EP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    NB4N527SMNG
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Translator
  • Channel Type
    Unidirectional
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Maximum Supply Current (mA)
    53
  • Mounting
    Surface Mount
  • Package Height
    0.87
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources