Arrow Electronic Components Online
NB3V1104CMTTBG|ONSEMI|limage
NB3V1104CMTTBG|ONSEMI|simage
Clock Buffers and Drivers

NB3V1104CMTTBG

Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin WDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:4
  • Number of Outputs per Chip
    4
  • Maximum Input Frequency (MHz)
    250
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2@3V to 3.6V|3.5@1.71V to 1.89V
  • Absolute Propagation Delay Time (ns)
    10
  • Input Logic Level
    LVCMOS
  • Output Logic Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    0.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources