Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Multiplexer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Input Frequency (MHz)
266
Maximum Propagation Delay Time @ Maximum CL (ns)
2@3.135V to 3.465V
Absolute Propagation Delay Time (ns)
2
Input Logic Level
LVCMOS|LVTTL
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Rail
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
20
Lead Shape
Gull-wing

