Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:2
Number of Outputs per Chip
2
Maximum Input Frequency (MHz)
350(Min)
Maximum Propagation Delay Time @ Maximum CL (ns)
1.4@2.375V to 3.63V
Absolute Propagation Delay Time (ns)
1.4
Maximum Duty Cycle
55%
Input Logic Level
LVTTL|LVPECL|LVDS|LVCMOS|HCSL
Output Logic Level
HCSL
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Rail
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

