Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
1:20
Number of Outputs per Chip
20
Maximum Propagation Delay Time @ Maximum CL (ns)
0.71@2.375V to 3.8V
Absolute Propagation Delay Time (ns)
0.8
Maximum Duty Cycle
50.5%
Input Logic Level
ECL|HSTL|PECL
Output Logic Level
ECL|PECL
Minimum Operating Supply Voltage (V)
-2.375|2.375
Typical Operating Supply Voltage (V)
-2.5|-3.3|2.5|3.3
Maximum Operating Supply Voltage (V)
-3.8|3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
8
Package Length
8
PCB changed
52
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
52
Lead Shape
No Lead
Order Quantity

