Arrow Electronic Components Online
NAZR682M10V18X22KSF|NIC|simage
NAZR682M10V18X22KSF|NIC|limage
Capacitor Aluminum Electrolytic

NAZR682M10V18X22KSF

Cap Aluminum Lytic 6800uF 10V 20% (18 X 22mm) SMD 2.64A 5000h 105°C T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    6800uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.028@20°C@100kHz
  • IR (mA)
    2.64
  • IL (uA)
    680@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    18 X 22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    18
  • Product Height (mm)
    22(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources