Arrow Electronic Components Online
NAZR681M63V16X22KSF|NIC|simage
NAZR681M63V16X22KSF|NIC|limage
Capacitor Aluminum Electrolytic

NAZR681M63V16X22KSF

Cap Aluminum Lytic 680uF 63V 20% (16 X 22mm) SMD 1.79A 5000h 105°C T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.08@20°C@100kHz
  • IR (mA)
    1.79
  • IL (uA)
    428.4@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    16 X 22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    22(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources