Connector USB
NAUSB-W-B
Conn USB 2.0 Type B to USB 2.0 Type A RCP/RCP 4/4 POS ST Panel Mount 4 Terminal 1 Port
Neutrik GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
USB 2.0 Type B to USB 2.0 Type A
Gender
RCP/RCP
Number of Terminals
4
Number of Contacts
4/4
Number of Ports
1
Body Orientation
Straight
IP Rating
IP65
Mating Cycle (Cycles)
1000
Shell Material
Zinc Die Cast
Shell Plating
Chromium
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
26
Product Depth (mm)
40.55
Product Height (mm)
31
Mounting
Panel Mount
We don't have prices now, please check later.
Order Quantity

