Arrow Electronic Components Online
NAU88C22YG|NUVOTON|limage
NAU88C22YG|NUVOTON|originalImage
Audio CODECs

NAU88C22YG

PCM Audio Codec 2ADC / 2DAC Ch Automotive 32-Pin QFN EP

Nuvoton Technology Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PCM
  • ADC/DAC Resolution (bit)
    24
  • Number of Channels
    2ADC / 2DAC
  • Number of ADCs
    2
  • Number of DACs
    2
  • Number of ADC Inputs
    1
  • Number of DAC Outputs
    1
  • Signal to Noise Ratio (dB)
    89
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -84
  • Interface Type
    Serial(I2S, PCM)
  • Minimum Operating Supply Voltage (V)
    1.65|2.5
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.72
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources