Arrow Electronic Components Online
NAS616150|RAFHDWE|simage
NAS616150|RAFHDWE|limage
PCB Spacers and Supports

NAS61-6-150

Spacer Round 9.83mm-ID 15.88mm-OD 38.1mm-LG Nylon None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon
  • Clearance Hole (mm)
    9.83
  • Body Length (Imperial) (in)
    1 1/2
  • Outer Diameter (Imperial) (in)
    5/8
  • Finish
    None

Documentation and Resources

Datasheets
Design resources