PCB Spacers and Supports
NAS42DD6B-5A
Spacer Round 4.83mm-ID 7.94mm-OD 1.98mm-LG Aluminum Alloy Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Round
Material
Aluminum Alloy
Clearance Hole (mm)
4.83
Body Length (Imperial) (in)
5/64
Outer Diameter (Imperial) (in)
5/16
Finish
Plain

