Arrow Electronic Components Online
NAS42DD6B16A|RAFHDWE|simage
NAS42DD6B16A|RAFHDWE|limage
PCB Spacers and Supports

NAS42DD6B-16A

Spacer Round 4.83mm-ID 7.94mm-OD 6.35mm-LG Aluminum Alloy Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Aluminum Alloy
  • Clearance Hole (mm)
    4.83
  • Body Length (Imperial) (in)
    1/4
  • Outer Diameter (Imperial) (in)
    5/16
  • Finish
    Plain

Documentation and Resources

Datasheets
Design resources