Arrow Electronic Components Online
NAS42DD335FC|RAFHDWE|simage
NAS42DD335FC|RAFHDWE|limage
PCB Spacers and Supports

NAS42DD3-35FC

Spacer Round 2.46mm-ID 4.76mm-OD 13.89mm-LG Aluminum Alloy Chemical Film

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Aluminum Alloy
  • Clearance Hole (mm)
    2.46
  • Body Length (Imperial) (in)
    35/64
  • Outer Diameter (Imperial) (in)
    3/16
  • Finish
    Chemical Film
Order Quantity

Documentation and Resources

Datasheets
Design resources