Arrow Electronic Components Online
NAS1831C5D32|RAFHDWE|simage
NAS1831C5D32|RAFHDWE|limage
Standoffs

NAS1831C5D32

Standoff Hex F/F 8-32-THD 7.94mm-A/F Stainless Steel 303 Passivated

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Hex
  • Gender
    F/F
  • Material
    Stainless Steel 303
  • Thread Size
    #8-32
  • Body Length (Imperial) (in)
    2
  • Width Across Flats (mm)
    7.94
  • Width Across Flats (Imperial) (in)
    5/16
  • Finish
    Passivated

Documentation and Resources

Datasheets
Design resources