Arrow Electronic Components Online
NAS1831AC4C56|RAFHDWE|simage
NAS1831AC4C56|RAFHDWE|limage
Standoffs

NAS1831AC4C56

Standoff Hex F/F 6-32-THD 6.35mm-A/F Aluminum Alloy Chemical Film

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F/F
  • Material
    Aluminum Alloy
  • Thread Size
    #6-32
  • Body Length (Imperial) (in)
    3 1/2
  • Width Across Flats (mm)
    6.35
  • Width Across Flats (Imperial) (in)
    1/4
  • Thread Depth (mm)
    9.53
  • Thread Depth (Imperial) (in)
    3/8
  • Finish
    Chemical Film

Documentation and Resources

Datasheets
Design resources